• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16310238 Kitchen scales Analogue Weight range=5 kg Black, Stainless steel 245 x 245 x 210

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Retro kitchen scales, metal casing, removable tray, max. 5kg, 25 gram steps, black

  • • Stylish retro design adds charm to every kitchen
  • • Removable stainless steel bowl for easy cleaning and ease of use
  • • Measures up to 5 kilograms, Ideal for daily cooking and baking
  • • Clear and easy-to-read scale with a 25-gram pitch
  • • Robust metal construction for a long service life

Technical specifications

Factory colour

Black

Stainless steel

Product type

Kitchen scales

Weight range

5 kg

Display

Analogue

Dim

(L x W x H) 245 x 245 x 210 mm

Weight

1100 g

Weighing plate

Stainless steel

Width

245 mm

Height

210 mm

Length

245 mm

Documents & Downloads

Datasheet

Datasheet 3782637 Melissa 16310238 Kitchen scales Analogue Weight range=5 kg Black, Stainless steel 245 x 245 x 210

User & Safety Instructions

User & Safety Instructions 3782637 Melissa 16310238 Kitchen scales Analogue Weight range=5 kg Black, Stainless steel 245 x 245 x 210

Description

The analogue kitchen scales from Melissa combine classic design with practical functionality and are thus a stylish and reliable supplement for each kitchen. With its charming retro look and its user-friendly functions, this Ideal scale is perfect for everyday cooking and baking. Whether you are measuring ingredients for a recipe or portioning food, these scales offer accuracy and ease of use in a timeless design.

The retro-style analog dial adds a nostalgic touch to your kitchen while delivering reliable performance. The clear mechanical display is easy to read and divided into 25-gram steps, making it perfect for precise measurements - particularly important for baking.

The Melissa scale has a removable stainless steel shell, which is hygienic and easy to clean. The tray sits securely on the balance during use and can be easily removed for washing or refilling ingredients directly into a mixing bowl or pan. The stainless steel material is stain- and odor-resistant and ensures long-lasting freshness.

With a maximum capacity of 5 kilograms, this scale is suitable for a variety of kitchen tasks - from weighing flour and sugar to measuring fruit, vegetables or dry products. Whether you are cooking small portions or larger quantities, this scale offers the versatility you need for different ingredients.

The scale was developed with a view to longevity and has a robust metal construction, which ensures a long service life and reliable stability. This solid construction makes the analogue kitchen scales from Melissa a reliable tool that will provide you with many years of service in your kitchen.

No batteries or chargers are required - simply place your ingredients in the bowl and read off the weight immediately. This makes the Melissa analogue scales a good choice for all, who prefer a simple mechanical solution to the digital models. The robust design and the simple operation are suitable for cooks of all experience levels.

Compact and easy to store, this scale fits into any kitchen. Their retro charm and polished stainless steel details make them attractive enough to leave them on the worktop, while the practical features ensure that it is ready to use at all times.

The analogue kitchen scales from Melissa are perfect for all, who value classic kitchen appliances, which combine form and function. Whether you prepare daily meals or bake for special occasions, this reliable and easy-to-use scale helps you get the job done right.

This text is machine translated.

Scope of delivery

  • • Kitchen scales
  • • Bowl
  • • Quick start guide

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)