• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer DS 61 Analytical scales Digital + nutrition chart, digital Weight range=5 kg White 165 x 24

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 60.99
-15 %
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

White

Product type

Analytical scales

Weight range

5 kg

Readability

1 g

Display

Digital

Dim

(W x H) 165 mm x 24 mm

Weight

570 g

Features

+ nutrition chart

digital

Width

165 mm

Height

24 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 398548 Beurer DS 61 Analytical scales Digital + nutrition chart, digital Weight range=5 kg White 165 x 24

User & Safety Instructions

User & Safety Instructions 398548 Beurer DS 61 Analytical scales Digital + nutrition chart, digital Weight range=5 kg White 165 x 24

Description

this an historic product which is not available, thus not updated anymore

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 69.98€ 60.98*

What kind of Kitchen Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)