• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann 50.2003.02 Kitchen scales Digital + wall mount Weight range=5000 g White 155 x 200 x 15

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Digital kitchen scales 50.2003.02

  • Sensor-Touch operation
  • Automatic switch off function
  • Tare weighing function
  • Resolution 1 g

Technical specifications

  • Easy to clean surface with sensor buttons
Factory colour

White

Product type

Kitchen scales

Weight range

5000 g

Readability

1 g

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 155 x 200 x 15 mm

Operating voltage

CR 2032 button cell, included

Weight

169 g

Features

+ wall mount

Weighing plate

Plastic

Width

200 mm

Height

15 mm

Length

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2163026 TFA Dostmann 50.2003.02 Kitchen scales Digital + wall mount Weight range=5000 g White 155 x 200 x 15

Description

Whether for delicious baked goods or new cooking ideas, no good kitchen can be without a reliable kitchen scale. How else should you measure the correct quantities for your recipes?
Just put your ingredients in the bowl one by one. The tare-weighing function weighs each item individually for you.
Thanks to the recessed sensor buttons, it is not only possible to operate the device comfortably by gently touching the control panel; the smooth surface can also be easily wiped after use.
With its modern, super-flat shape, the scales can be stowed away in the drawer to save space or hung on the fold-out eyelet within easy reach.

This text is machine translated.

Features

  • Scales with LCD display and tare weighing function
  • Easy to clean surface with sensor buttons
  • Energy-saving through automatic switch-off function
  • Flat design with fold-out eyelet for hanging
  • Precise weighing through 1 g resolution

Scope of delivery

  • Kitchen scales
  • batteries
  • instruction manual

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)