• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Nedis KASC113VA Digital kitchen scales Digital Weight range=5 kg Multicolour 140 x 15 x 195

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Nedis KASC113VA multi-color kitchen scales Rectangle electronic kitchen scales

  • Maximum weight of 5 kg
  • Display selection between kg and pound
  • Display for overcharging and low battery status
  • High-precision strain sensors for accurate measurements
  • Suitable for solid ingredients, milk and water
  • Space-saving storage thanks to ultra-flat design
  • Easy to clean weighing area made of safety glass

Technical specifications

  • Material: Glass, plastic
Factory colour

Multicolour

Product type

Digital kitchen scales

Weight range

5 kg

Display

Digital

Power supply (LOV)

battery-powered

Dim

(W x H x D) 140 x 15 x 195 mm

Operating voltage

1.5 V / DC

Weight

327 g

Width

140 mm

Height

15 mm

Top plate (width)

140 mm

Cable design

Round

Version

Cable

Depth

195 mm

Cable use

C13/C14 appliances

Type

Electronic kitchen scales

Battery voltage

1.5 V

Max. load capacity

5 kg

UKCA

yes

Quantity per pack

1 Stück(e)

Easy to clean

yes

Accuracy

1 g

Timer

no

Tare weight function

yes

Batteries included

yes

Thermometer

no

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3558397 Nedis KASC113VA Digital kitchen scales Digital Weight range=5 kg Multicolour 140 x 15 x 195

Description

With this precision kitchen scales you can weigh herbs, flour, milk, water and many other ingredients. When you don't need it, you can pack the ultra-flat scales in the smallest drawer.

This text is machine translated.

Features

  • Maximum weight of 5 kg
  • Display selection between kg and pound
  • Display for overcharging and low battery status
  • High-precision strain sensors for accurate measurements
  • Suitable for solid ingredients, milk and water
  • Space-saving storage thanks to ultra-flat design
  • Easy to clean weighing area made of safety glass

Scope of delivery

  • Kitchen scales
  • Battery
  • Quick guide

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)