• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer KS 19 Ice-Cream Kitchen scales Digital digital Weight range=5 kg Light brown, Distressed pink 20 x 14.5 x 16.5

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Beurer Kitchen Scale KS-19 Ice Cream

  • Modern sensor key controlWith practical tare weighing functionAuto switch-off
  • This text is machine translated.

Technical specifications

  • Motif: Ice cream
Factory colour

Light brown

Distressed pink

Product type

Kitchen scales

Weight range

5 kg

Readability

1 g

Display

Digital

Dim

(L x W x H) 20 x 14.5 x 16.5 mm

Weight

342 g

Features

digital

Width

14.5 mm

Height

16.5 mm

Length

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1399385 Beurer KS 19 Ice-Cream Kitchen scales Digital digital Weight range=5 kg Light brown, Distressed pink 20 x 14.5 x 16.5

User & Safety Instructions 1399385 Beurer KS 19 Ice-Cream Kitchen scales Digital digital Weight range=5 kg Light brown, Distressed pink 20 x 14.5 x 16.5

Description

this an historic product which is not available, thus not updated anymore

Features

  • Modern sensor key control
  • With practical tare weighing function
  • 5 kg load capacity
  • 1 g division
  • Ultra flat: Only 16.5 mm high
  • With liquid display
  • Conversion of g, oz, lb:oz, ml, fl, oz
  • LCD display 4.6 x 2.4 cm
  • Digit height 20 mm
  • Automatic switch-off
  • Overload indicator 1 x CR2032 battery inclusive

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)