• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer KS 19 Kitchen scales Digital Weight range=5 kg Black 200 x 145 x 17

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included
Pre-contractual information under the EU Data Act

Highlights & Details

Beurer KS 19 black kitchen scales

  • Modern sensor button operation
  • Easy to clean glass surface
  • Tare weight-weighing function
  • Automatic switch-off, overload display
  • Big Numerics : 20 mm

Technical specifications

Factory colour

Black

Product type

Kitchen scales

Weight range

5 kg

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 200 x 145 x 17 mm

Operating voltage

CR 2032 button cell, included

Weight

342 g

Width

145 mm

Height

17 mm

Length

200 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613529 Beurer KS 19 Kitchen scales Digital Weight range=5 kg Black 200 x 145 x 17

User & Safety Instructions

User & Safety Instructions 2613529 Beurer KS 19 Kitchen scales Digital Weight range=5 kg Black 200 x 145 x 17

Warranty Terms

Warranty Terms 2613529 Beurer KS 19 Kitchen scales Digital Weight range=5 kg Black 200 x 145 x 17

Description

The little black - the modern and noble design of the kitchen scales fits into any kitchen.

This text is machine translated.

Features

  • Easy to read LCD display
  • Easy to clean glass surface
  • Modern sensor button operation
  • With a practical tare weighing function
  • Load bearing capacity: 5 kg.
  • 1 g division
  • Flat design height
  • With liquid indicator
  • Conversion of g/oz/lb:oz/ml/fl.oz
  • LCD 4.6 x 2.4 cm screen
  • Digit height: 20 mm
  • Auto switch-off
  • Overload indicator

Scope of delivery

  • Kitchen scales
  • Button cell
  • User manual.

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)