• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TFA Dostmann APPLE PIE Kitchen scales Digital Weight range=5000 g Anthracite 155 x 210 x 29

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Kitchen scales Apple PIE 50.2005.10

  • Illuminated LCD-display
  • Tare weight-weighing function
  • Easy to clean stainless steel weighing surface
  • Automatic shut-off function after 2 minutes

Technical specifications

  • Automatic shut-off function after 2 minutes
Factory colour

Anthracite

Product type

Kitchen scales

Weight range

5000 g

Readability

0.1 g

Display

Digital

Power supply (LOV)

battery-powered

Dim

(L x W x H) 155 x 210 x 29 mm

Operating voltage

AAA battery (3x), please order separately

Weight

323 g

Weighing plate

Stainless steel

Width

210 mm

Height

29 mm

Length

155 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2797081 TFA Dostmann APPLE PIE Kitchen scales Digital Weight range=5000 g Anthracite 155 x 210 x 29

Description

Do you also count the posts behind the comma? The Apple Pie digital kitchen scales provide the right support. That's because they weigh up to an accuracy of 0.1 g. Now you can weigh herbs and spices carefully. The exact weight is comfortably read on the illuminated LCD-display. With the tare function, the content of this kitchen scale is only counted with the Place the empty container onto the weighing surface. Then switch on the device. So the digital kitchen scales Apple Pie weighs only the ingredients. The UNIT button offers flexibility in the measurement units. Just click on the unit you want. Whether g, ml, FB:oz or fl’oz. The Apple Pie can cope with German and American weights. It weighs fluids as reliably as solid ingredients. You don't even need to think about turning it off. Because the scales switch off automatically. And that just after two minutes. This ensures that the batteries will last for a long time. So WAS makes the digital kitchen scales Apple Pie so special? She is a perfectionist in precision. It is easy to use and convinces with a beautiful design. Black plastic and on top of that a weighing surface made of stainless steel. In combination, an easy-care image of timeless elegance. So much functional beauty needs of course a safe stand. Rubber pads therefore contribute to non-slip resistance. No wonder, if you feel like Apple pie.

This text is machine translated.

Features

  • Illuminated LCD-display
  • Stainless steel weighing surface
  • Tare weight-weighing function
  • Extended automatic switch-off function
  • Anti-skid conditions through 4 rubber pads
  • Switchable unit: G = ml = lb:oz = fl’oz
  • Exact weighing through 0.1-g resolution

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)