• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Melissa 16310239 Kitchen scales Analogue Weight range=5 kg Red 245 x 245 x 210

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Melissa retro kitchen scales, metal casing, removable tray, max. 5 kg, red

  • Stylish retro design adds charm to every kitchen
  • Removable stainless steel bowl for easy cleaning and convenient use
  • Measures up to 5 kilograms, Ideal for daily cooking and baking
  • Clear and easily readable scale with 25 grams division
  • Robust metal construction for a long life

Technical specifications

Factory colour

Red

Product type

Kitchen scales

Weight range

5 kg

Readability

25 g

Display

Analogue

Power supply (LOV)

not required

Dim

(L x W x H) 245 x 245 x 210 mm

Weight

1100 g

Width

245 mm

Height

210 mm

Length

245 mm

Documents & Downloads

Datasheet

Datasheet 3558404 Melissa 16310239 Kitchen scales Analogue Weight range=5 kg Red 245 x 245 x 210

Datasheet 3558404 Melissa 16310239 Kitchen scales Analogue Weight range=5 kg Red 245 x 245 x 210

User & Safety Instructions

User & Safety Instructions 3558404 Melissa 16310239 Kitchen scales Analogue Weight range=5 kg Red 245 x 245 x 210

Description

The analogue kitchen scales from Melissa combine classic design with practical functionality and are thus a stylish and reliable supplement for each kitchen. With its charming retro look and its user-friendly functions, this Ideal scale is perfect for everyday cooking and baking. Whether you are measuring ingredients for a recipe or portioning food, these scales offer accuracy and ease of use in a timeless design.

The retro-style analog dial adds a nostalgic touch to your kitchen while delivering reliable performance. The clear mechanical display is easy to read and marked in 25-gram steps, so that it is perfectly suitable for precise measurements - particularly important for baking.

The Melissa scale has a removable stainless steel shell, which is hygienic and easy to clean. The tray sits securely on the balance during use and can be easily removed for washing or refilling ingredients directly into a mixing bowl or pan. The stainless steel material is stain- and odor-resistant and ensures long-lasting freshness.

With a maximum capacity of 5 kilograms, this scale is suitable for a variety of kitchen tasks - from weighing flour and sugar to measuring fruit, vegetables or dry products. Whether you are cooking small portions or larger quantities, this scale offers the versatility you need for different ingredients.

The scale was developed with a view to longevity and has a robust metal construction, which ensures a long service life and reliable stability. This solid construction makes the analogue kitchen scales from Melissa a reliable tool that will provide you with many years of service in your kitchen.

No batteries or chargers are required - simply place your ingredients in the bowl and read off the weight immediately. This makes the Melissa analogue scales a good choice for all, who prefer a simple mechanical solution to the digital models. The robust design and the simple operation are suitable for cooks of all experience levels.

Compact and easy to store, this scale fits into any kitchen. With its retro charm and polished stainless steel elements it is attractive enough to stand on the worktop, while the practical features ensure it is always ready to use when you need it.

The analogue kitchen scales from Melissa are perfect for all, who value classic kitchen appliances, which combine form and function. Whether you prepare daily meals or bake for special occasions, this reliable and easy-to-use scale helps you get the job done right.

This text is machine translated.

Scope of delivery

  • Kitchen scales
  • Bowl
  • Quick start guide

What kind of Kitchen Scales are you looking for?

More interesting products

(*All information is plus legal VAT)