
Highlights & Details
Soehnle Page Compact 300 Kitchen scale white
- Carrying capacity up to a maximum total weight of 5 kg (1-g-exact)
- LCD display for good legibility of the digits
- Practical tare function (Tara)
Technical specifications
- Factory colour
White
- Product type
Kitchen scales
- Weight range
5 kg
- Readability
1 g
- Display
Digital
- Power supply (LOV)
battery-powered
- Dim
(L x W x H) 200 x 150 x 13 mm
- Operating voltage
CR 2430 button cell (1x)
- Weight
349 g
- Features
+ wall mount
- Weighing plate
Safety glass
- Width
150 mm
- Height
13 mm
- Length
200 mm
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1774348 Soehnle KWD Page Compact 300 Kitchen scales + wall mount Weight range=5 kg White
Warranty Terms
Warranty Terms 1774348 Soehnle KWD Page Compact 300 Kitchen scales + wall mount Weight range=5 kg White
Description
This text is machine translated.
Features
- Load capacity up to a maximum total weight of 5 kg (1 g exact)
- LCD display for easy reading of digits
- Convenient weighing function (tare) for comfortable weighing of different ingredients in a bowl
- Patented sensor-touch for comfortable use and easy cleaning of the weighing surface
- Space-saving storage thanks to flat design
- Particularly energy-saving through automatic switch-off function
- Stable through non-slip feet
- Convenient hanging device so that the scales can be hung comfortably on the wall
- Ready to use immediately thanks to the accompanying batteries
- Particularly long battery life of more than two years with twice daily use
- Child-proof, screw-on battery compartment
- Display can be easily switched between g and lb
Scope of delivery
- Kitchen scales
- Battery
- User manual
Frequently Bought Together
(*All information is plus legal VAT)€ 19.56*
What kind of Kitchen Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.












































