• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Beurer MP 100 Manicure & pedicure set

1/18
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Beurer MP 100 manicure/pedicure station

  • Infinitely adjustable, forward/reverse operationIncl. 10 professional attachments made of sapphire and feltWith non-slip grip surfaceIncl. 30 disposable Sandpaper attachments

Technical specifications

  • Average operational efficiency: ≥ 88.22%Efficiency at low load (10%): ≥ 88.08%Power consumption at zero load: ≤ 0.065 W.
Product type

Manicure & pedicure set

Operating voltage

Input 100-240 V~, 50/60 Hz, 0.8 A.Output: 15.0 V DC 2.0 A, 30.0 W.

Dim

(L x W x H) 220 x 235 x 110 mm

Weight

1180 g

Content

1 pc(s)

Width

235 mm

Height

110 mm

Length

220 mm

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2613401 Beurer MP 100 Manicure & pedicure set

User & Safety Instructions

User & Safety Instructions 2613401 Beurer MP 100 Manicure & pedicure set

Warranty Terms

Warranty Terms 2613401 Beurer MP 100 Manicure & pedicure set

Description

The manicure and pedicure station allows you to have professional nail and foot care at home. File and polish your fingernails and footnails for a neat appearance.

This text is machine translated.

Features

  • Infinitely adjustable, forward/reverse operationIncl. 10 professional attachments made of sapphire and feltWith non-slip grip surfaceIncl. 30 disposable Sandpaper attachmentsSafety lockIntegrated adapter storageIncl. Protective cap for nail dustSpeed 5,000 rpm - 20,000 rpm ±20%Mains poweredIncl. of storage box

Scope of delivery

  • MP 100
  • 10 professional attachments
  • 30 disposable attachments
  • Storage box
  • User manual.

What kind of Manicure & Pedicure are you looking for?

More interesting products

(*All information is plus legal VAT)