• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BIC ECOlutions Clic Stic 8806891 Ballpoint pen 0.4 mm Ink colour: Blue 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

220 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.71 / piece)
€ 0.71
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ballpoint pen

Ink colour

Blue

Line thickness

0.4 mm

Grip area type

Round

Feeding mechanism type

Click mechanism

Clip

Yes

Clip colour

Blue

Factory colour

Blue

Content

1 pc(s)

Clip material

Plastic

Barrel material

Plastic

Replaceable cartridge

No

NF Environment

Yes

Product type description

ECOlutions Clic Stic

Cartridge type

Standardmine

Refill type (based on ISO standards)

ISO 12757-2

Promotional item type

Kugelschreiber ECOlutions Clic Stic

Certification

NF Environment

indelible/no VOCs

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 521493 BIC ECOlutions Clic Stic 8806891 Ballpoint pen 0.4 mm Ink colour: Blue 1 pc(s)

Description

Disposable ballpoint pen provides thanks to 62% recycled material for an environmentally conscious writing pleasure - every day. Clip and end piece in writing color. Slim shaft.

This text is machine translated.

What kind of Retractable Ball Pens are you looking for?

More interesting products

(*All information is plus legal VAT)