• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 3419 00 03-20 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s)

1/2
Image similar
Product type
Sensor/actuator built-in connector
Connector type
Plug, mount
Connector standard
Sensor connector
Connection side A
Cable, open end
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FLANGE PLUG 09 3419 00 03

  • 09 3419 00 03
  • This text is machine translated.

Technical specifications

Type

09 3419 00 03-20

Product type

Sensor/actuator built-in connector

Connector type

Plug, mount

Connector standard

Sensor connector

Connection side A

Cable, open end

Connection side B

Cable, open end

No. of pins

3

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M8

Thread type (wiring and installation)

M10

Contact material

CuSn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M10 front panel fitting

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

09 3419 00 03-20

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3216586 binder 09 3419 00 03-20 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3216586 binder 09 3419 00 03-20 Sensor/actuator built-in connector M8 Plug, mount No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?