• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 3418 00 03 Sensor/actuator connector (pre-fab) M8 Socket, built-in No. of pins (RJ): 3 1 pc(s)

1/2
Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
M8 socket, built-in
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 18.99
-21 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Type

09 3418 00 03

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

M8 socket, built-in

Connection side B

Cable, open end

No. of pins

3

Jacket material

PVC

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M8

Thread type (wiring and installation)

M10

Contact material

CuSn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M10 front panel fitting

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Screw-on

Manufacturer part #

09 3418 00 03

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 394229 binder 09 3418 00 03 Sensor/actuator connector (pre-fab) M8 Socket, built-in No. of pins (RJ): 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 394229 binder 09 3418 00 03 Sensor/actuator connector (pre-fab) M8 Socket, built-in No. of pins (RJ): 3 1 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)