• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 09 3420 00 04 Sensor/actuator connector (pre-fab) M8 Socket, built-in 0.20 m No. of pins (RJ): 3 20 pc(s)

Image similar
Product type
Sensor/actuator connector (pre-fab)
Connector type
Socket, built-in
Connector standard
Sensor connector
Connection side A
M8 socket, straight
Connection side B
Cable, open end
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.95 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M8 Flange socket with wires

  • 09 3420 00 04
  • This text is machine translated.

Technical specifications

Type

09 3420 00 04

Product type

Sensor/actuator connector (pre-fab)

Connector type

Socket, built-in

Connector standard

Sensor connector

Connection side A

M8 socket, straight

Connection side B

Cable, open end

No. of pins

3

Cable length

0.20 m

Nominal voltage

60 V

Nominal current

4 A

Nominal current - rounded value

4 A

Connection

Open end cable

Thread type connection side

M8

Thread type (wiring and installation)

M10

Contact material

CuSn

Contact surface

Gold plated

Sensor/actuator connectivity fittings

M10 front panel fitting

IP67

Min. temperature

-40 °C

Max. temperature

+85 °C

Seal type

Snap-in

Manufacturer part #

09 3420 00 04

Content

20 pc(s)

Documents & Downloads

Datasheet

Datasheet 1657149 binder 09 3420 00 04 Sensor/actuator connector (pre-fab) M8 Socket, built-in 0.20 m No. of pins (RJ): 3 20 pc(s)

What kind of Sensor/Actuator Connectors are you looking for?