
1/6
Image similar
99 9128 50 08
Micro DIN connector
Sleeve socket
8
Solder bucket
Soldering
Red
1 pc(s)
+85 °C
2 A
-25 °C
2 A
No
125 V
Bronze, gold plated
PA (UL 94 V-0)
24
180°
99 9128 50 08
8
0.25 mm²
0.25 mm² (max)
IP67
Datasheet 1665911 binder 99 9128 50 08 Micro DIN connector Sleeve socket Total number of pins: 8 1 pc(s)
User & Safety Instructions 1665911 binder 99 9128 50 08 Micro DIN connector Sleeve socket Total number of pins: 8 1 pc(s)