• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 9136 60 12 Micro DIN connector Sleeve socket Total number of pins: 12 1 pc(s)

1/6
Image similar
Product type
Micro DIN connector
Connector type
Sleeve socket
Total no. of pins
12
Connection
Solder bucket
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 19.99
-15 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

99 9136 60 12

Product type

Micro DIN connector

Connector type

Sleeve socket

Total no. of pins

12

Connection

Solder bucket

Soldering

Factory colour

Blue

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

2 A

Min. temperature

-25 °C

Nominal current - rounded value

2 A

Leading contact (PE)

No

Nominal voltage

60 V

Contact material

Bronze, gold plated

Case material

PA (UL 94 V-0)

24

Connection angle

180°

Manufacturer part #

99 9136 60 12

Number of pins

12

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Documents & Downloads

Datasheet

Datasheet 1665923 binder 99 9136 60 12 Micro DIN connector Sleeve socket Total number of pins: 12 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1665923 binder 99 9136 60 12 Micro DIN connector Sleeve socket Total number of pins: 12 1 pc(s)

What kind of Keyed Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)