• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder 99 9212 050 04

Image similar
Product type
Bullet connector
Connector type
Socket, built-in
Total no. of pins
4
Connection
Soldering
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

binder 99 9212 050 04

  • IP67
  • This text is machine translated.

Technical specifications

Type

99 9212 050 04

Product type

Bullet connector

Connector type

Socket, built-in

Total no. of pins

4

Connection

Soldering

Content

1 pc(s)

Max. temperature

+85 °C

Nominal current

3 A

Min. temperature

-40 °C

Nominal current - rounded value

3 A

Seal

Snap-in

Nominal voltage

125 V

Contact material

Au (gold)

24

Connection angle

180°

Mounting hole diameter

M8 x 0.75

Manufacturer part #

99 9212 050 04

Colour code

Red

Number of pins

4

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Series

620

Documents & Downloads

Datasheet

Datasheet 716106 binder 99 9212 050 04

User & Safety Instructions

User & Safety Instructions 716106 binder 99 9212 050 04

Description

Hints

For the front panel mounting, the adapter 620-08-26236-000-01 or 620-08-2629-000-001 is needed.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)