• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

binder Bullet connector Plug, mount Total number of pins: 3 Series (round connectors): 620 20 pc(s)

Image similar
Product type
Bullet connector
Connector type
Plug, mount
Total no. of pins
3
Connection
Soldering
Content
20 pc(s)
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.90 / piece)
€ 97.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Subminiature circular connectors with color-coding series 620

  • IP67
  • This text is machine translated.

Technical specifications

Product type

Bullet connector

Connector type

Plug, mount

Total no. of pins

3

Connection

Soldering

Content

20 pc(s)

Max. temperature

+105 °C

Nominal current

2.5 A

Min. temperature

-55 °C

Nominal current - rounded value

2.5 A

Seal

Snap-in

Nominal voltage

125 V

Contact material

Au (gold)

24

Connection angle

180°

Mounting hole diameter

M8 x 0.75

Colour code

Blue

Number of pins

3

max. cross section

0.25 mm²

Cross-section range

0.25 mm² (max)

IP67

Series

620

Documents & Downloads

Datasheet

Datasheet 1657479 binder Bullet connector Plug, mount Total number of pins: 3 Series (round connectors): 620 20 pc(s)

User & Safety Instructions

User & Safety Instructions 1657479 binder Bullet connector Plug, mount Total number of pins: 3 Series (round connectors): 620 20 pc(s)

Description

Hints

For the front panel mounting, the adapter 620-08-26236-000-01 or 620-08-2629-000-001 is needed.

What kind of Keyed Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.