Image similar
99 9227 070 08
Bullet connector
Plug, mount
8
Soldering
1 pc(s)
+105 °C
2.5 A
-55 °C
2.5 A
snap-in
125 V
Au (gold)
24
180°
M8 x 0.75
99 9227 070 08
Green
8
0.25 mm²
0.25 mm² (max)
IP67
620
Datasheet 3214410 binder 99 9227 070 08 Bullet connector Plug, mount Total number of pins: 8 Series (round connectors): 620 1 pc(s)
User & Safety Instructions 3214410 binder 99 9227 070 08 Bullet connector Plug, mount Total number of pins: 8 Series (round connectors): 620 1 pc(s)
The necessary accessories are required to use the article as described.