
Number
Total (1 m = € 5.66)
€ 16.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ribbon cable
- CS
1.27 mm
- No. of leads
26 x
- Cross section (each core)
0.09 mm²
- Cross section
26 x 0.09 mm²
- Width
32.68 mm
- Height
0.93 mm
- Factory colour
Grey
- Content
3 m
- Packaged
Yes
28
- Shielded
No
- Sold per metre
No
- Insulation material
PVC
- Min. temperature range (fixed installation)
-30 °C
- Max. temperature range (fixed installation)
+105 °C
- Min. temperature range (flexible installation)
-30 °C
- Max. temperature range (flexible installation)
+105 °C
- Manufacturer part #
10120150/3
- Type
10120150/3
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 31.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























