• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 10120785 Pin connector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

Image similar
Connector type
Power strip
Product type
Pin connector
CS
2 mm
No. of rows
2
Pins per row
20
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

38 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.89 / piece)
€ 0.89
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Total number of pins 40
  • No. of rows 2
  • Content 1 pc(s)

Our service for you

Technical specifications

Connector type

Power strip

Product type

Pin connector

CS

2 mm

No. of rows

2

Pins per row

20

Total number of pins

40

Nominal voltage

500 V AC

Nominal current

1 A

Contact material

Copper alloy

Content

1 pc(s)

Connection

Cut & Clip

Type

10120785

Manufacturer part #

10120785

Connector contact surface

Nickel plated

RoHS-compliant

Yes

Max. temperature

+105 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2103801 BKL Electronic 10120785 Pin connector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2103801 BKL Electronic 10120785 Pin connector Contact spacing: 2 mm Total number of pins: 40 No. of rows: 2 1 pc(s)

More interesting products

(*All information is plus legal VAT)