
Number
Total (€ 14.99 / piece)
€ 14.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Ribbon cable
- CS
0.635 mm
- No. of leads
80 x
- Cross section (each core)
0.05 mm²
- Cross section
80 x 0.05 mm²
- Width
51.3 mm
- Height
51.3 mm
- Factory colour
Grey
- Content
Sold per metre
- Packaged
No
30
- Shielded
No
- Halogen-free
No
- Sold per metre
Yes
- Insulation material
PVC
- Manufacturer part #
1505062
- Type
FBL
- Max. length sold by the metre
76 m
Documents & Downloads
Datasheet
Datasheet 605508 BKL Electronic 1505062 Ribbon cable Contact spacing: 0.635 mm 80 x 0.05 mm² Grey Sold per metre
User & Safety Instructions
User & Safety Instructions 605508 BKL Electronic 1505062 Ribbon cable Contact spacing: 0.635 mm 80 x 0.05 mm² Grey Sold per metre
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 29.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



























