• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 1511006/5 Coax Outside diameter: 1.80 mm RG178 B/U 50 Ω Transparent 5 m

Image similar
Product type
Coax
Cable type
RG178 B/U
Impedance
50 Ω
Cable features
flexible core
Shielded
Outside Ø
1.80 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 4.40)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Highlights & Details

Coaxial cable RG-178

  • Flexible inner conductor
  • 5 Meter
  • This text is machine translated.

Technical specifications

Product type

Coax

Cable type

RG178 B/U

Impedance

50 Ω

Cable features

flexible core

Shielded

Core Ø

0.31 mm

Factory colour

Transparent

Outside Ø

1.80 mm

Content

5 m

Packaged

Yes

Sold per metre

No

Halogen-free

No

Manufacturer part #

1511006/5

Insulation material

Fluorinated ethylene propylene

Min. temperature range (fixed installation)

-50 °C

Max. temperature range (fixed installation)

+200 °C

Type

1511006/5

Documents & Downloads

Datasheet

Datasheet 1514952 BKL Electronic 1511006/5 Coax Outside diameter: 1.80 mm RG178 B/U 50 Ω Transparent 5 m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 40.58*

What kind of Coaxial Cables are you looking for?

More interesting products

(*All information is plus legal VAT)