• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BKL Electronic 3100005 Heat sink 32 K/W (L x W x H) 25 x 12 x 6.5 mm TO 220

1/2
Product type
Heat sink
Suitable for
TO 220
Thermal resistance R(th)
32 K/W
Material
Aluminium
Length
25 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

46 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Heatsink

  • PCB mounting TO-220
  • Aluminium AlMgSi0.5
  • Anodised in black.
  • Screw mount semiconductor
  • Heat sink with screw mounting
  • 25.0 × 12.0 × 6.5 mm
  • Thermal resistance 32.0 K/W
  • This text is machine translated.

Our service for you

Technical specifications

Product type

Heat sink

Type

3100005

Suitable for

TO 220

Factory colour

Black

Thermal resistance R(th)

32 K/W

Material

Aluminium

Material properties

anodised

Length

25 mm

Width

12 mm

Height

6.5 mm

Dim

(L x W x H) 25 x 12 x 6.5 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3812061 BKL Electronic 3100005 Heat sink 32 K/W (L x W x H) 25 x 12 x 6.5 mm TO 220

User & Safety Instructions

User & Safety Instructions 3812061 BKL Electronic 3100005 Heat sink 32 K/W (L x W x H) 25 x 12 x 6.5 mm TO 220

What kind of Heat Sinks are you looking for?

More interesting products

(*All information is plus legal VAT)