• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BCD382XN-XJ Cordless drill 18 V Li-ion w/o battery, w/o charger, incl. case

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • 18 V/ Li-ion battery

Technical specifications

Product type

Cordless drill

Voltage

18 V

Technology

Li-ion

No. of power packs included

0

Tool holder

13 mm

Drill chuck clamping range

1 - 13 mm

Features

w/o battery

w/o charger

incl. case

Transmission type

2-speed

Weight

1.3 kg

Weight, information

without rechargeable battery

Power supply (LOV)

rechargeable

Factory colour

Orange

Battery voltage

18 V

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666045 Black & Decker BCD382XN-XJ Cordless drill 18 V Li-ion w/o battery, w/o charger, incl. case

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)