• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BDCROS18N-XJ Cordless router w/o battery, w/o charger 18 V Ø 125 mm

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

  • 18 V
  • Abrasive surface area: Ø 125 mm
  • Idle oscillation rate: 24000 /min

Technical specifications

Product type

Cordless router

Features

w/o battery

w/o charger

Battery voltage

18 V

Abrasive surface area

Ø 125 mm

Orbit diameter

1.3 mm

Idle oscillation rate

24000 /min

Weight

0.9 kg

Rechargeable battery technology

Li-ion

Power supply via

Rechargeable battery

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666024 Black & Decker BDCROS18N-XJ Cordless router w/o battery, w/o charger 18 V Ø 125 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 104.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)