• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker BEBLV260-QS Mains Vacuum 230 V

1/14
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Electric vacuum cleaner, 2600 W, 3-in-1 function

  • Powerful 2600 watt blower and blower - the effective helper for tidying up the garden quickly in autumn
  • 315 km/H blowing speed and 11.7 m³/min maximum suction power Ideal for the elimination of even stubborn garden waste
  • Built-in chopping reduces the volume of the absorbed leaves by a ratio of 10:1 for faster composting and easier disposal of garden waste
  • 40 liter catching bag for long work intervals with large opening for easy emptying
  • Low weight for high working comfort and handiness while working
  • Quick change from blowing to suction function

Technical specifications

  • Energy source: AC
Product type

Vacuum

Functions (garden blowers)

Blow function

Shredder

Vacuum function

Operating type

Mains

Operating voltage

230 V

Power consumption (P1)

2600 W

Air speed

315 km/h

Suction

11.7 m³/min

Weight

4.8 kg

Factory colour

Black

Orange

Type

Hand-held fan

Max. operating noise

102.5 dB

2600 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666032 Black & Decker BEBLV260-QS Mains Vacuum 230 V

Description

3-in-1 electric garden blower, blower and chopper – the complete garden solution for effective foliage removal and taking up in spring and autumn. The powerful 2,600 watt blowing function can easily collect even the most stubborn wet and dry leaves and other garden waste, while the high-performance suction function makes it easy to suck leaves. The leaves are finely shredded by the integrated chopper wheel before they are collected comfortably in the sturdy 40 liter catching bag with shoulder carrying strap, thus reducing their volume to accelerate composting.

This text is machine translated.

Scope of delivery

  • Suction and blowing pipe set
  • 40 liter bag with shoulder strap
  • Second handle

More interesting products

(*All information is plus legal VAT)