390 km/H blowing speed and 15 m³/min maximum suction power Ideal for fast elimination of stubborn garden waste
Adjustable suction and blowing power enables individual output to be adjusted to the task at hand
Innovative leaf-collection backpack with quick closure system for optimal mobility and high usage comfort
Flexible suction hose for maximum mobility in vacuuming up leaves and garden garbage
Powerful integrated chopper reduces the volume of the leaves at a ratio of 16:1 for accelerated composting
55 liter collecting bag capacity for long operating intervals
Quick change from blowing to suction function
Technical specifications
Energy source: AC
Product type
Vacuum
Functions (garden blowers)
Blow function
Shredder
Vacuum function
Operating type
Mains
Operating voltage
230 V
Power consumption (P1)
2900 W
Air speed
390 km/h
Suction
15 m³/min
Weight
4.4 kg
Factory colour
Orange
Type
Hand-held fan
Max. operating noise
102.5 dB
2900 W
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3666019 Black & Decker BEBLV290-QS Mains Vacuum 230 V
Description
3-in-1 electric garden blower, blower and chopper – the complete garden solution for effective foliage removal and taking up in spring and autumn. The powerful 2,900 watt blowing function can easily carry even the most stubborn wet and dry leaves and other garden waste, while the high-performance suction function and the flexible suction hose make it easy to vacuum up the leaves. The leaves are finely shredded by the integrated chopper wheel before they are collected comfortably in the sturdy 55 liter catching bag, thus reducing their volume to accelerate composting.
This text is machine translated.
Scope of delivery
Suction and blowing pipe set
55 liter leaf-collection backpack with quick closure system
3-in-1 electric garden blower, blower and chopper – the complete garden solution for effective foliage removal and taking up in spring and autumn. The powerful 2,900 watt blowing function can easily carry even the most stubborn wet and dry leaves and other garden waste, while the high-performance suction function and the flexible suction hose make it easy to vacuum up the leaves. The leaves are finely shredded by the integrated chopper wheel before they are collected comfortably in the sturdy 55 liter catching bag, thus reducing their volume to accelerate composting.
This text is machine translated.
Scope of delivery
Suction and blowing pipe set
55 liter leaf-collection backpack with quick closure system
Second handle
Concentrating nozzle
What kind of Garden Blowers & Vaccums are you looking for?