• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Black & Decker Cordless jigsaw BDCJS18N-XJ w/o battery, w/o charger 18 V

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Cordless jigsaw, 18 V, without battery and charger

  • 18 V
  • Upstroke (max.): 19 mm

Technical specifications

Product type

Cordless jigsaw

Features

w/o battery

w/o charger

Battery voltage

18 V

Upstroke (max.)

19 mm

Cutting depth (max.) (wood)

55 mm

Cutting depth (max.) (steel)

8 mm

Cutting depth (max.) (aluminium)

20 mm

Cable length

0 cm

Operating voltage

18 V

Weight

1.9 kg

Technology

Li-ion

Rechargeable battery technology

Li-ion

Factory colour

Black

Orange

Power supply via

Rechargeable battery

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3666013 Black & Decker Cordless jigsaw BDCJS18N-XJ w/o battery, w/o charger 18 V

Description

The BLACK+DECKER 18V Li-Ion cordless jigsaw has the power and versatility that is needed for various cutting jobs. The 2-stage pendulum action allows a fast sawing progress. User-friendly are the optimally positioned protection bar, the compact design and the tool-free change of saw blades. A good view of the cutting line, the dust blower and the high-quality roller guide enable a precise cutting result. The cordless jigsaw is part of the 18V system from Black+Decker, which is operated with a battery platform. Supplied without battery and charger.

This text is machine translated.

Scope of delivery

  • 1 wood saw blade

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 112.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)