• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blaupunkt Camper 700 Monitor receiver DAB+ tuner, Bluetooth handsfree set, Rearview camera connector, Steering wheel RC

1/9
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Monitor receiver

Playback of

CD

DVD

VCD

MP3

MP4

FLAC

OGG

WAV

AAC

Interfaces

USB

Card reader

Bluetooth

Jack connector

USB port

Yes

SD card slot

Yes

Car stereo features

DAB+ tuner

Bluetooth handsfree set

Rearview camera connector

Steering wheel RC button connector

incl. remote control

Built-in nav

Campervan/HGV software

Screen size diagonal (inches)

6.75 inch

Vehicle voltage

12 V

Screen size diagonal (cm)

17.15 cm

Factory colour

Black

Audio power (max.)

4 x 45 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2620310 Blaupunkt Camper 700 Monitor receiver DAB+ tuner, Bluetooth handsfree set, Rearview camera connector, Steering wheel RC

Description

The Series 700 DAB combines high-quality design down to the last detail, an intuitive operating concept as well as a breathtaking, innovative range of functions. It impresses through its 6.75” large TFT-touch display and combines first-class RDS radio reception, a built-in DAB+ tuner, a large entertainment offer and many connection possibilities to many types of mobile media. The Series 700 DAB has serial interfaces such as Bluetooth, USB and SD, which enable you to play your music collection comfortably. But no matter what you're looking for, Series 700 DAB will have a good answer for you.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,013.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)