• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 281352 B-VE 80R Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

steel sheet fixed roller, Ø 80 mm

  • Roller bearing
  • fully rubberised wheels;
  • Symbol image for Blickle 281352 B-VE 80R Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

Technical specifications

Product type

Fixed wheel

Wheel Ø

80 mm

Load capacity (max.)

50 kg

Features

Mount

Total height

102 mm

Size

100 x 85 mm

Wheel width

25 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Black

Content

1 pc(s)

Hole distance

80 x 60 mm

Material (details)

Full-rubber tyres, casing made of galvanised sheet steel

Type

Castor

Tyre width

25 mm

Documents & Downloads

Datasheet

Datasheet 826786 Blickle 281352 B-VE 80R Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

Datasheet 826786 Blickle 281352 B-VE 80R Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 826786 Blickle 281352 B-VE 80R Fixed wheel Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)

Description

Features

  • Case with double ball bearings in rotating assembly
  • Axle is firmly screwed down, galvanised - chrome-plated
  • Wheel with standard solid rubber tyres
  • Rim pressed out of sheet metal
  • Roller bearing.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)