Swivel wheel with brake
80 mm
50 kg
Mount
Brake
102 mm
100 x 85 mm
25 mm
Roller bearing
Solid rubber
Black
1 pc(s)
80 x 60 mm
Full-rubber tyres, casing made of galvanised sheet steel
Guide roller with end stop
25 mm
Datasheet 826799 Blickle 359240 LE-VE 80R-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)
Datasheet 826799 Blickle 359240 LE-VE 80R-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)
User & Safety Instructions 826799 Blickle 359240 LE-VE 80R-FI Swivel wheel with brake Wheel diameter: 80 mm Load capacity (max.): 50 kg 1 pc(s)