• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Blickle 374843 LE-VE 160R-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Device swivel castor, Ø 160 mm with locking device

  • Roller bearing
  • fully rubberised wheels;
  • Symbol image for Blickle 374843 LE-VE 160R-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)

Technical specifications

Product type

Swivel wheel with brake

Wheel Ø

160 mm

Load capacity (max.)

135 kg

Features

Mount

Brake

Total height

195 mm

Size

140 x 110 mm

Wheel width

40 mm

Bearing type

Roller bearing

Material

Solid rubber

Factory colour

Black

Content

1 pc(s)

Hole distance

105 x 75-80 mm

Material (details)

Full-rubber tyres, casing made of galvanised sheet steel

Type

Guide roller with end stop

Tyre width

40 mm

Documents & Downloads

Datasheet

Datasheet 826746 Blickle 374843 LE-VE 160R-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)

Datasheet 826746 Blickle 374843 LE-VE 160R-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)

User & Safety Instructions

User & Safety Instructions 826746 Blickle 374843 LE-VE 160R-FI Swivel wheel with brake Wheel diameter: 160 mm Load capacity (max.): 135 kg 1 pc(s)

Description

Features

  • Case with double ball bearings in rotating assembly
  • Axle is firmly screwed down, galvanised - chrome-plated
  • Wheel with standard solid rubber tyres
  • Rim pressed out of sheet metal
  • Roller bearing.

What kind of Castors & Wheels are you looking for?

More interesting products

(*All information is plus legal VAT)