Image similar
PCB mount transformer
12 V AC
2 x 12 V AC
83 mA
2 x
2 x
115 V
2 x 115 V
2 VA
44 mm
17.6 mm
53 mm
FL 2/12
(L x W x H) 53 x 44 x 17.6 mm
Soldering
50 - 60 Hz
0.12 kg
1 pc(s)
VDE=E, UL=105
ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Yes
II (prepared)
Datasheet 1390795 BLOCK FL 2/12 PCB mount transformer 2 x 115 V 2 x 12 V AC 2 VA 83 mA
User & Safety Instructions 1390795 BLOCK FL 2/12 PCB mount transformer 2 x 115 V 2 x 12 V AC 2 VA 83 mA