Image similar
PCB mount transformer
18 V AC
2 x 18 V AC
500 mA
2 x
2 x
115 V
2 x 115 V
18 VA
57 mm
27.6 mm
68 mm
FL 18/18
(L x W x H) 68 x 57 x 27.6 mm
Soldering
50 - 60 Hz
0.38 kg
1 pc(s)
VDE=E, UL=105
ENEC 10 (VDE), UL 5085-1/-2, CSA 22.2 No. 66
Yes
II (prepared)
Datasheet 1390792 BLOCK FL 18/18 PCB mount transformer 2 x 115 V 2 x 18 V AC 18 VA 500 mA
User & Safety Instructions 1390792 BLOCK FL 18/18 PCB mount transformer 2 x 115 V 2 x 18 V AC 18 VA 500 mA