• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PVSE 230/12-15 Rail mounted PSU (DIN) 12 V DC 15 A 180 W No. of outputs:1 x Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 375.00 / piece)
€ 375.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK PVSE 230/12-15 Rail mounted PSU (DIN) 12 V DC 15 A 180 W No. of outputs:1 x Content 1 pc(s)

  • 200% Power Boost for 4 Seconds
  • Top Boost for triggering conduction protection circuit breakers
  • Input voltage range: 85 - 264 Vac, 120 - 373 V DC
  • Output: 12V DC 15A 180W, 1 phase
  • Synchronised
  • Termination type:
  • Symbol image for BLOCK PVSE 230/12-15 Rail mounted PSU (DIN) 12 V DC 15 A 180 W No. of outputs:1 x Content 1 pc(s)

Technical specifications

Nominal input voltage

100 - 240 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

85 V AC

Output voltage

12 V DC

Inputs

1

Input voltage

85 - 264 Vac, 120 - 373 V DC

Input voltage (max.)

264 V AC

Max. output current

15 A

Output current (max.) - rounded

15 A

180 W

Output type (power supply units)

Adjustable

Phases

1

Output voltage (nominal)

12 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 179.5 x 57 x 127 mm

Weight

1

Output voltage (max.)

18 V DC

Output voltage (min.)

11 V DC

Operating temperature (max.)

70 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PVSE 230/12-15

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

57 mm

Height

127 mm

Length

179.5 mm

IP20

Max. temperature

+70 °C

Min. temperature

-25 °C

Type

PVSE 230/12-15

Efficiency

87 %

180 W

Output current (details)

15 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512519 BLOCK PVSE 230/12-15 Rail mounted PSU (DIN) 12 V DC 15 A 180 W No. of outputs:1 x Content 1 pc(s)

Description

Single phase primary switched mode power supply from Block's Economy PowerVision PVSE series. With large power reserves focussing on the key task of power supply.

Standards
Primary switched mode power supply to UL 60950, UL 508
Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
EMC: EN 61204‑3

Approvals
UL/CSA 60950 recognised (E213214), UL508 listed (E219022)

Features

  • Stabilised and adjustable output voltage
  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • DC OK signalling
  • Stand‑by‑input
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Optional with active inrush current limiter

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)