Image similar

400 - 500 V/AC
Synchronised
Rail mounted PSU (DIN)
340 V AC
24 V DC
1
3x 340 - 550 V AC
550 V AC
10 A
10 A
240 W
Adjustable
3
24 V DC
1 x
Screw terminal
(L x W x H) 179.5 x 57 x 127 mm
1.3 kg
28.8 V DC
22.8 V DC
70 °C
-25 °C
PVSB 400/24-10
1 pc(s)
500000 h
Adjustable voltage output
57 mm
127 mm
179.5 mm
IP20
+70 °C
-25 °C
PVSB 400/24-10
91.7 %
240 W
10 A
yes
User & Safety Instructions 512567 BLOCK PVSB 400/24-10 Rail mounted PSU (DIN) 24 V DC 10 A 240 W No. of outputs:1 x Content 1 pc(s)
€ 524.99€ 423.99*
The necessary accessories are required to use the article as described.