• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK PVSL 400/24-40 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 579.00 / piece)
€ 579.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

BLOCK PVSL 400/24-40 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

  • LCD display and RS-232 serial interface
  • 200% Power Boost for 4 Seconds
  • Top Boost for triggering conduction protection circuit breakers
  • Input voltage range: 3 x 340 - 550 V AC
  • Output: 24V DC 40A 960W, 3 phase
  • Synchronised
  • Termination type:
  • Symbol image for BLOCK PVSL 400/24-40 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Technical specifications

Nominal input voltage

400 - 500 V/AC

Type

Synchronised

Product type

Rail mounted PSU (DIN)

Min. input voltage

340 V AC

Output voltage

24 V DC

Inputs

1

Input voltage

3 x 340 - 550 V AC

Input voltage (max.)

550 V AC

Max. output current

40 A

Output current (max.) - rounded

40 A

960 W

Output type (power supply units)

Adjustable

Phases

3

Output voltage (nominal)

24 V DC

No. of outputs

1 x

Connection

Screw terminal

Dim

(L x W x H) 205.5 x 128 x 127 mm

Weight

3.03 kg

Output voltage (max.)

28.8 V DC

Output voltage (min.)

22.8 V DC

Operating temperature (max.)

55 °C

Operating temperature (min.)

-25 °C

Manufacturer part #

PVSL 400/24-40

Content

1 pc(s)

MTBF

500000 h

PSU features

Adjustable voltage output

Width

128 mm

Height

127 mm

Length

205.5 mm

IP20

Max. temperature

+55 °C

Min. temperature

-25 °C

Type

PVSL 400/24-40

Efficiency

93.1 %

960 W

Output current (details)

40 A

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 512572 BLOCK PVSL 400/24-40 Rail mounted PSU (DIN) 24 V DC 40 A 960 W No. of outputs:1 x Content 1 pc(s)

Description

Three-phase primary switch mode power supply from Block's Line PowerVision PVSL 400 series. With high power reserves for all automation requirements with a variety of parameter setting and display functions, including output current and output voltage monitoring. Intelligent additional functions for the input power to replace a variety of external devices such as diagnostic Voltmeter, phase meter, hour meter.

Standards
Primary switched mode power supply to UL 60950, UL 508
Safety: EN 61558‑2‑17, EN 60950 (SELV), EN 60204 (PELV)
EMC: EN 61204‑3

Approvals
UL/CSA 60950 recognised (E213214), UL508 listed (E219022)

Features

  • Power input monitoring
  • LCD display
  • Current and voltage output monitoring
  • RS‑232 interface
  • Stabilised and adjustable output voltage
  • Up to 200% real power boost for 4 seconds
  • Top boost to trip miniature circuit breakers
  • 3 LEDs and active signal outputs to indicate operating status
  • Parallel connection option
  • Service‑friendly spring‑loaded connector system
  • Panel installation on mounting rails

What kind of DIN Rail PSUs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)