Toroidal core transformer
24 V AC
5.21 A
2 x
2 x
250 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 250/2x24
(Ø x H) 117 mm x 54 mm
2 x 24 V AC
Open
2 x 115 V
50 - 60 Hz
2.52 kg
1 pc(s)
A
54 mm
117 mm
4000 V
Yes
II (prepared)
+40 °C
250 VA
2 x 24 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710939 BLOCK RKD 250/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 250 VA 5.21 A
User & Safety Instructions 710939 BLOCK RKD 250/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 250 VA 5.21 A
Conformity certificate 710939 BLOCK RKD 250/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 250 VA 5.21 A
Certificate 710939 BLOCK RKD 250/2x24 Toroidal core transformer 2 x 115 V 2 x 24 V AC 250 VA 5.21 A
The necessary accessories are required to use the article as described.