Toroidal core transformer
15 V AC
1 A
2 x
2 x
30 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 30/2x15
(Ø x H) 70 mm x 31 mm
2 x 15 V AC
Open
2 x 115 V
50 - 60 Hz
0.47 kg
1 pc(s)
A
31 mm
70 mm
4000 V
Yes
II (prepared)
+40 °C
30 VA
2 x 15 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710206 BLOCK RKD 30/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 30 VA 1 A
Datasheet 710206 BLOCK RKD 30/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 30 VA 1 A
User & Safety Instructions 710206 BLOCK RKD 30/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 30 VA 1 A
Conformity certificate 710206 BLOCK RKD 30/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 30 VA 1 A
Certificate 710206 BLOCK RKD 30/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 30 VA 1 A