• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK RKD 300/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 300 VA 12.5 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 174.99 / piece)
€ 174.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toroidal - safety / Isolation transformer

  • 2 x 115 V
  • 2 x 12 V AC
  • 12.5 A
  • 300 VA

Our service for you

  • Symbol image for BLOCK RKD 300/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 300 VA 12.5 A
  • A coat of arms with two overlapping circles intersected by a horizontal line. Below that, two vertical lines.

Technical specifications

Product type

Toroidal core transformer

Output voltage

12 V AC

Output current

12.5 A

No. of outputs

2 x

No. of inputs

2 x

300 VA

Input voltage

115 V

Standards

IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6

Connection

Open end cable

Type

RKD 300/2x12

Dim

(Ø x H) 127 mm x 64 mm

Output voltage (number x voltage)

2 x 12 V AC

Design type

Open

Input voltage (number x voltage)

2 x 115 V

Frequency

50 - 60 Hz

Weight

3.10 kg

Content

1 pc(s)

Insulation class

A

Height

64 mm

(Ø)

127 mm

Test voltage

4000 V

RoHS-compliant

Yes

Protection class

II (prepared)

Max. ambient temperature

+40 °C

300 VA

Output voltage

2 x 12 V

Input voltage

2 x 115 V

Fitting method

Central attachment by means of two flexible insulating discs, a metal plate and screw

Primary voltage

2 x 115 V

Documents & Downloads

Datasheet

Datasheet 710334 BLOCK RKD 300/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 300 VA 12.5 A

Datasheet 710334 BLOCK RKD 300/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 300 VA 12.5 A

User & Safety Instructions

User & Safety Instructions 710334 BLOCK RKD 300/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 300 VA 12.5 A

Conformity certificate

Conformity certificate 710334 BLOCK RKD 300/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 300 VA 12.5 A

Certificate

Certificate 710334 BLOCK RKD 300/2x12 Toroidal core transformer 2 x 115 V 2 x 12 V AC 300 VA 12.5 A

Description

Double voltage for series or parallel connection in input and output. Reinforced insulation between PRI and SEC. Very low magnetic field. High performance at low volume. Optimum Efficiency

Scope of delivery

  • Two flexible insulating disc, 1 metal plate and screw

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)