Toroidal core transformer
18 V AC
11.1 A
2 x
2 x
400 VA
115 V
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
Open end cable
RKD 400/2x18
(Ø x H) 128 mm x 74 mm
2 x 18 V AC
Open
2 x 115 V
50 - 60 Hz
4.05 kg
1 pc(s)
A
74 mm
128 mm
4000 V
Yes
II (prepared)
+40 °C
400 VA
2 x 18 V
2 x 115 V
Central attachment by means of two flexible insulating discs, a metal plate and screw
2 x 115 V
Datasheet 710557 BLOCK RKD 400/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 400 VA 11.1 A
Datasheet 710557 BLOCK RKD 400/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 400 VA 11.1 A
User & Safety Instructions 710557 BLOCK RKD 400/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 400 VA 11.1 A
Conformity certificate 710557 BLOCK RKD 400/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 400 VA 11.1 A
Certificate 710557 BLOCK RKD 400/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 400 VA 11.1 A
The necessary accessories are required to use the article as described.