• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BLOCK RKD 60/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 60 VA 1.66 A

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Toroidal - safety / Isolation transformer

  • 2 x 115 V
  • 2 x 18 V AC
  • 1.66 A
  • 60 VA

Technical specifications

Product type

Toroidal core transformer

Output voltage

18 V AC

Output current

1.66 A

No. of outputs

2 x

No. of inputs

2 x

60 VA

Input voltage

115 V

Standards

IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6

Connection

Open end cable

Type

RKD 60/2x18

Output voltage (number x voltage)

2 x 18 V AC

Design type

Open

Input voltage (number x voltage)

2 x 115 V

Frequency

50 - 60 Hz

Weight

0.75 kg

Content

1 pc(s)

Insulation class

A

Height

38 mm

Test voltage

4000 V

RoHS-compliant

Yes

Protection class

II (prepared)

Max. ambient temperature

40 °C

Input voltage

2 x 115 V

Fitting method

Central attachment by means of two flexible insulating discs, a metal plate and screw

Primary voltage

2 x 115 V

Documents & Downloads

Datasheet

Datasheet 1390850 BLOCK RKD 60/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 60 VA 1.66 A

User & Safety Instructions

User & Safety Instructions 1390850 BLOCK RKD 60/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 60 VA 1.66 A

Certificate

Certificate 1390850 BLOCK RKD 60/2x18 Toroidal core transformer 2 x 115 V 2 x 18 V AC 60 VA 1.66 A

Description

Double voltage for series or parallel connection in input and output. Reinforced insulation between PRI and SEC. Very low magnetic field. High performance at low volume. Optimum Efficiency

Scope of delivery

  • Two flexible insulating disc, 1 metal plate and screw

More interesting products

(*All information is plus legal VAT)