
Total (€ 85.99 / piece)
€ 85.99
incl. VAT
14-day return policy included
Highlights & Details
Toroidal - safety / Isolation transformer
- 2 x 115 V
- 2 x 15 V AC
- 2.66 A
- 80 VA
Technical specifications
- Product type
Toroidal core transformer
- Output voltage
15 V AC
- Output current
2.66 A
- No. of outputs
2 x
- No. of inputs
2 x
80 VA
- Input voltage
115 V
- Standards
IEC 61558-2-4; 2-6, DIN EN 61558-2-4; 2-6, VDE 0570 Part 2-4; 2-6
- Connection
Open end cable
- Type
RKD 80/2x15
- Output voltage (number x voltage)
2 x 15 V AC
- Design type
Open
- Input voltage (number x voltage)
2 x 115 V
- Frequency
50 - 60 Hz
- Weight
1.10 kg
- Content
1 pc(s)
- Insulation class
A
- Height
43 mm
- Test voltage
4000 V
- RoHS-compliant
Yes
- Protection class
II (prepared)
- Max. ambient temperature
40 °C
- Input voltage
2 x 115 V
- Fitting method
Central attachment by means of two flexible insulating discs, a metal plate and screw
- Primary voltage
2 x 115 V
Documents & Downloads
Datasheet
Datasheet 1390857 BLOCK RKD 80/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 80 VA 2.66 A
User & Safety Instructions
User & Safety Instructions 1390857 BLOCK RKD 80/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 80 VA 2.66 A
Certificate
Certificate 1390857 BLOCK RKD 80/2x15 Toroidal core transformer 2 x 115 V 2 x 15 V AC 80 VA 2.66 A
Description
Double voltage for series or parallel connection in input and output. Reinforced insulation between PRI and SEC. Very low magnetic field. High performance at low volume. Optimum Efficiency
Scope of delivery
- Two flexible insulating disc, 1 metal plate and screw






















