Image similar
Isolation transformer
42 V AC
1 x
1600 VA
380 V AC
400 V AC
440 V AC
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2, UL 5085-1/-2, CSA 22.2 No.66
Screw terminal
160 mm
260 mm
145 mm
(L x W x H) 145 x 160 x 260 mm
1 x 42 V AC
Open
50 - 60 Hz
13.80 kg
1 pc(s)
VDE = F, UL = class 155
L-piece
cULus recognized
Yes
I
TT1 1,6-4-42
+40 °C
93 %
Datasheet 1390909 BLOCK TT1 1,6-4-42 Isolation transformer 1 x 42 V AC 1600 VA
User & Safety Instructions 1390909 BLOCK TT1 1,6-4-42 Isolation transformer 1 x 42 V AC 1600 VA