Image similar
Isolation transformer
42 V AC
1 x
2500 VA
380 V AC
400 V AC
440 V AC
VDE 0570 Part 2-2, DIN EN 61558-2-2, EN 61558-2-2, IEC 61558-2, UL 5085-1/-2, CSA 22.2 No.66
Screw terminal
200 mm
310 mm
155 mm
(L x W x H) 155 x 200 x 310 mm
1 x 42 V AC
Open
50 - 60 Hz
21 kg
1 pc(s)
VDE = F, UL = class 155
L-piece
cULus recognized
Yes
I
TT1 2,5-4-42
+40 °C
94 %
Datasheet 1390919 BLOCK TT1 2,5-4-42 Isolation transformer 1 x 42 V AC 2500 VA
User & Safety Instructions 1390919 BLOCK TT1 2,5-4-42 Isolation transformer 1 x 42 V AC 2500 VA