• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 661 661040 Wooden level 1.0 mm/m

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Wooden spirit level

  • For all sensitive surfaces
  • Low heat conduction
  • This text is machine translated.

Technical specifications

Product type

Wooden level

Level accuracy

1.0 mm/m

Material

Hardwood

Material properties

oiled

Weight

0.373

Reading range

40 cm

Type

661

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1953804 BMI 661 661040 Wooden level 1.0 mm/m

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 41.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)