• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 689025TM TA Trapezoid level incl. magnet 25 cm 0.5 mm/m

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 73.99 / piece)
€ 73.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trapezium spirit level Length 25 cm 2 magnets in bag

  • Heavy aluminum die-cast1 horizontal and 1 vertical spirit level2 strong magnetsMagnetMeasuring surface milled
  • This text is machine translated.

Technical specifications

Product type

Trapezoid level

Features

incl. magnet

Length

25 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

magnetic

Reading range

25 cm

Type

689025TM TA

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2859402 BMI 689025TM TA Trapezoid level incl. magnet 25 cm 0.5 mm/m

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)