
Number
Total (€ 26.99 / piece)
€ 26.99
incl. VAT
Only 1 Piece(s) available
Technical specifications
- Product type
Alu spirit level
- Length
30 cm
- Level accuracy
0.5 mm/m
- Material
Aluminium
- Material properties
anodised
- Width
2.4 cm
- Height
5.5 cm
- Dim
(L x W x H) 30 x 2.4 x 5.5 cm
- Weight
0.217
- Type
694030E
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2332491 BMI 694030E 694030E Alu spirit level 30 cm 0.5 mm/m
User & Safety Instructions
User & Safety Instructions 2332491 BMI 694030E 694030E Alu spirit level 30 cm 0.5 mm/m
Description
Features
- Round Horizontal-level with magnifying effect
- without edges Horizontal-level creates distortion-free view The bubble bubble
- has a long life through strong wall and shock absorbing rubber caps
- High measuring accuracy
- possible through ultrasound-welded bubble level envelope measurement
- This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 34.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































