• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

BMI 694040EM 694040EM Magnetic spirit level incl. magnet 40 cm 0.5 mm/m

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Magnetic spirit level

Features

incl. magnet

Length

40 cm

Level accuracy

0.5 mm/m

Material

Aluminium

Material properties

anodised

Width

2.4 cm

Height

5.5 cm

Dim

(L x W x H) 40 x 2.4 x 5.5 cm

Weight

0.317

Type

694040EM

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2332503 BMI 694040EM 694040EM Magnetic spirit level incl. magnet 40 cm 0.5 mm/m

User & Safety Instructions

User & Safety Instructions 2332503 BMI 694040EM 694040EM Magnetic spirit level incl. magnet 40 cm 0.5 mm/m

Description

Features

  • Round horizontal spirit level with magnifying effect
  • durable through strong wall and shock absorbing Rubber end caps
  • Lifelong high measuring accuracy
  • possible through ultrasound-welded bubble level envelope measurement
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 54.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)